
CLM0D04120 | |
---|---|
DigiKey Part Number | 3473-CLM0D04120-ND |
Manufacturer | |
Manufacturer Product Number | CLM0D04120 |
Description | CONTACTOR LTG M-HELD,60A,4NO,OPN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Contactor 4PST-NO (4 Form A) 60 A 120VAC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 120VAC | |
Contact Form | 4PST-NO (4 Form A) | |
Contact Rating (Current) | 60 A | |
Switching Voltage | 600VAC - Max | |
Features | Auxiliary Contacts | |
Termination Style | Screw Terminal | |
Operating Temperature | - | |
Must Operate Voltage | 102 VAC | |
Must Release Voltage | - | |
Contact Material | - | |
Coil Power | 600VA | |
Coil Resistance | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.15,160.06000 | kr.15,160.06 |
Unit Price without VAT: | kr.15,160.06000 |
---|---|
Unit Price with VAT: | kr.18,950.07500 |