A6X30144358 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: kr.604.58000
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: kr.751.35000
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: kr.729.48000
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: kr.729.48000
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: kr.729.48000
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: kr.653.46000
Datasheet
LED Panel Indicator Amber Diffused 24V Screw Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A6X30144358

DigiKey Part Number
3473-A6X30144358-ND
Manufacturer
Manufacturer Product Number
A6X30144358
Description
LED PNL IND AMB DIF 22MM SRW TER
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Amber Diffused 24V Screw Terminal
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
24V
Manufacturer
Siemens
Panel Cutout Shape
Round
Series
Panel Cutout Dimensions
0.88" (22.30mm)
Packaging
Box
Lens Size
22.00mm Dia
Part Status
Active
Lens Style
Round with Flat Top
Type
LED
Millicandela Rating
900 ~ 1400mcd
Lamp Color
Amber
Termination Style
Screw Terminal
Lens Color
Amber
Ingress Protection
IP20, IP66, IP67, IP69, IP69K, NEMA 1, 2, 3, 3R, 4, 4X, 12, 13
Lens Transparency
Diffused
Base Product Number
Ratings
AC/DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3SU11526AA001AA0Siemens03473-3SU11526AA001AA0-NDkr.604.58000Parametric Equivalent
A6X30144356Siemens03473-A6X30144356-NDkr.751.35000Parametric Equivalent
A6X30144357Siemens03473-A6X30144357-NDkr.729.48000Parametric Equivalent
A6X30144359Siemens03473-A6X30144359-NDkr.729.48000Parametric Equivalent
A6X30144360Siemens03473-A6X30144360-NDkr.729.48000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.729.48000kr.729.48
10kr.656.79900kr.6,567.99
Manufacturers Standard Package
Unit Price without VAT:kr.729.48000
Unit Price with VAT:kr.911.85000