Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

A6X30143561 | |
|---|---|
DigiKey Part Number | 3473-A6X30143561-ND |
Manufacturer | |
Manufacturer Product Number | A6X30143561 |
Description | LED PNL IND GRN DIF 22MM SRW TER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Diffused 110V Spring Terminal |
Datasheet | Datasheet |
Category | Voltage 110V |
Manufacturer Siemens | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.88" (22.30mm) |
Packaging Box | Lens Size 22.00mm Dia |
Part Status Active | Lens Style Round with Flat Top |
Type LED | Millicandela Rating 450 ~ 1120mcd |
Lamp Color Green | Termination Style Spring Terminal |
Lens Color Green | Ingress Protection IP20, IP66, IP67, IP69, IP69K, NEMA 1, 2, 3, 3R, 4, 4X, 12, 13 |
Lens Transparency Diffused | Base Product Number |
Ratings AC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3SU11536AA403AA0 | Siemens | 0 | 3473-3SU11536AA403AA0-ND | kr.583.09000 | Parametric Equivalent |
| A6X30143562 | Siemens | 0 | 3473-A6X30143562-ND | kr.668.36000 | Parametric Equivalent |
| A6X30143566 | Siemens | 0 | 3473-A6X30143566-ND | kr.668.36000 | Parametric Equivalent |
| A6X30143567 | Siemens | 0 | 3473-A6X30143567-ND | kr.635.97000 | Parametric Equivalent |
| A6X30144462 | Siemens | 0 | 3473-A6X30144462-ND | kr.668.36000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | kr.511.02600 | kr.10,220.52 |
| Unit Price without VAT: | kr.511.02600 |
|---|---|
| Unit Price with VAT: | kr.638.78250 |


