Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Voltage 24V |
Manufacturer Siemens | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.88" (22.30mm) |
Packaging Box | Lens Size 22.00mm Dia |
Part Status Active | Lens Style Round with Flat Top |
Type LED | Millicandela Rating 450 ~ 1120mcd |
Lamp Color Red | Termination Style Screw Terminal |
Lens Color Red | Ingress Protection IP20, IP66, IP67, IP69, IP69K, NEMA 1, 2, 3, 3R, 4, 4X, 12, 13 |
Lens Transparency Diffused | Base Product Number |
Ratings AC/DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A6X30141903 | Siemens | 0 | 3473-A6X30141903-ND | kr.585.31000 | Parametric Equivalent |
| A6X30142574 | Siemens | 0 | 3473-A6X30142574-ND | kr.464.64900 | Parametric Equivalent |
| A6X30142575 | Siemens | 0 | 3473-A6X30142575-ND | kr.679.65000 | Parametric Equivalent |
| A6X30142576 | Siemens | 0 | 3473-A6X30142576-ND | kr.659.87000 | Parametric Equivalent |
| A6X30142598 | Siemens | 0 | 3473-A6X30142598-ND | kr.659.87000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.729.48000 | kr.729.48 |
| 10 | kr.656.79900 | kr.6,567.99 |
| Unit Price without VAT: | kr.729.48000 |
|---|---|
| Unit Price with VAT: | kr.911.85000 |



