A6X30142182 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: kr.435.06650
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: kr.600.59000
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: kr.583.09000
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: kr.549.68000
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: kr.470.73850
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: kr.645.03000
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: kr.595.96000
Datasheet
LED Panel Indicator White Diffused 110V Screw Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A6X30142182

DigiKey Part Number
3473-A6X30142182-ND
Manufacturer
Manufacturer Product Number
A6X30142182
Description
LED PNL IND WHT DIF 22MM SRW TER
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Panel Indicator White Diffused 110V Screw Terminal
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
110V
Manufacturer
Siemens
Panel Cutout Shape
Round
Series
Panel Cutout Dimensions
0.88" (22.30mm)
Packaging
Box
Lens Size
22.00mm Dia
Part Status
Active
Lens Style
Round with Flat Top
Type
LED
Millicandela Rating
900 ~ 1400mcd
Lamp Color
White
Termination Style
Screw Terminal
Lens Color
White
Ingress Protection
IP20, IP66, IP67, IP69, IP69K, NEMA 1, 2, 3, 3R, 4, 4X, 12, 13
Lens Transparency
Diffused
Base Product Number
Ratings
AC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A6X30142180Siemens03473-A6X30142180-NDkr.435.06650Parametric Equivalent
A6X30142183Siemens03473-A6X30142183-NDkr.600.59000Parametric Equivalent
A6X30142989Siemens03473-A6X30142989-NDkr.583.09000Parametric Equivalent
A6X30142990Siemens03473-A6X30142990-NDkr.549.68000Parametric Equivalent
A6X30143579Siemens03473-A6X30143579-NDkr.470.73850Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.583.09000kr.583.09
10kr.511.02900kr.5,110.29
Manufacturers Standard Package
Unit Price without VAT:kr.583.09000
Unit Price with VAT:kr.728.86250