Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Siemens | |
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Type | LED | |
| Lamp Color | Blue | |
| Lens Color | Blue | |
| Lens Transparency | Diffused | |
| Ratings | AC | |
| Voltage | 110V | |
| Current | - | |
| Panel Cutout Shape | Round | |
| Panel Cutout Dimensions | 0.88" (22.30mm) | |
| Lens Size | 22.00mm Dia | |
| Lens Style | Round with Flat Top | |
| Millicandela Rating | 280 ~ 710mcd | |
| Wavelength - Peak | - | |
| Viewing Angle | - | |
| Termination Style | Spring Terminal | |
| Ingress Protection | IP20, IP66, IP67, IP69, IP69K, NEMA 1, 2, 3, 3R, 4, 4X, 12, 13 | |
| Features | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.577.79000 | kr.577.79 | 
| 10 | kr.489.05000 | kr.4,890.50 | 
| 100 | kr.438.06400 | kr.43,806.40 | 
| Unit Price without VAT: | kr.577.79000 | 
|---|---|
| Unit Price with VAT: | kr.722.23750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark