
| A6X30141133 | |
|---|---|
| DigiKey Part Number | 3473-A6X30141133-ND | 
| Manufacturer | |
| Manufacturer Product Number | A6X30141133 | 
| Description | CONFIG SW BODY PUSHBUTTON ILLUM | 
| Manufacturer Standard Lead Time | 5 Weeks | 
| Customer Reference | |
| Detailed Description | Configurable Switch Body Pushbutton, Oval (Dual) Illuminated | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Siemens | |
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Requires | Contact Block(s), Illumination Source | |
| Type | Momentary | |
| Illumination | Illuminated | |
| Actuator Type | Pushbutton, Oval (Dual) | |
| (Select First, Then Apply Filters) Compatible Series | Siemens, 22mm | |
| Panel Cutout Dimensions | 22.3mm (Round) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.575.74000 | kr.575.74 | 
| Unit Price without VAT: | kr.575.74000 | 
|---|---|
| Unit Price with VAT: | kr.719.67500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark