
Category | Type Maintained |
Manufacturer Siemens | Illumination Illuminated |
Series | Actuator Type Pushbutton, Mushroom |
Packaging Box | (Select First, Then Apply Filters) Compatible Series Siemens, 22mm |
Part Status Active | Panel Cutout Dimensions 22.3mm (Round) |
Requires Contact Block(s), Illumination Source |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,009.33000 | kr.1,009.33 |
| Unit Price without VAT: | kr.1,009.33000 |
|---|---|
| Unit Price with VAT: | kr.1,261.66250 |

