
Category | Type Maintained |
Manufacturer Siemens | Illumination Non-Illuminated |
Series | Actuator Type Keylock |
Packaging Box | (Select First, Then Apply Filters) Compatible Series Siemens, 22mm |
Part Status Active | Panel Cutout Dimensions 22.3mm (Round) |
Requires Contact Block(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,822.12000 | kr.2,822.12 |
| Unit Price without VAT: | kr.2,822.12000 |
|---|---|
| Unit Price with VAT: | kr.3,527.65000 |

