
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Siemens  | |
Series  | ||
Packaging  | Box  | |
Part Status  | Active  | |
Requires  | Contact Block(s)  | |
Type  | Maintained  | |
Illumination  | Non-Illuminated  | |
Actuator Type  | Keylock  | |
(Select First, Then Apply Filters) Compatible Series  | Siemens, 22mm  | |
Panel Cutout Dimensions  | 22.3mm (Round)  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1,829.38000 | kr.1,829.38 | 
| Unit Price without VAT: | kr.1,829.38000 | 
|---|---|
| Unit Price with VAT: | kr.2,286.72500 | 

