
52BM8B4D | |
|---|---|
DigiKey Part Number | 3473-52BM8B4D-ND |
Manufacturer | |
Manufacturer Product Number | 52BM8B4D |
Description | PUSHBUTTON,MOM,YLW,EXTENDED,2POS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch 8PST-4NO/4NC Standard Panel Mount, Front |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom, Off-Mom | |
Current Rating (Amps) | - | |
Actuator Type | Round, Button | |
Color - Actuator/Cap | Yellow | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Circular - 30.00mm Dia | |
Operating Temperature | - | |
Mechanical Life | - | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,009.84000 | kr.2,009.84 |
| Unit Price without VAT: | kr.2,009.84000 |
|---|---|
| Unit Price with VAT: | kr.2,512.30000 |

