
7PV15781BW30 | |
|---|---|
DigiKey Part Number | 3473-7PV15781BW30-ND |
Manufacturer | |
Manufacturer Product Number | 7PV15781BW30 |
Description | RELAY TIME DELAY 100HR 3A 250V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Star Delta Controller Time Delay Relay DPST-NO (2 Form A) 0.05 Sec ~ 100 Hrs Delay 3A @ 250VAC DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 7PV15781BW30 Models |
Category | Circuit DPST-NO (2 Form A) |
Manufacturer Siemens | Delay Time 0.05 Sec ~ 100 Hrs |
Series | Contact Rating @ Voltage 3A @ 250VAC |
Packaging Box | Voltage - Supply 12 ~ 240VAC/DC |
Part Status Active | Termination Style Screw Terminal |
Mounting Type DIN Rail | Timing Adjustment Method Screwdriver Slot |
Relay Type Mechanical Relay | Timing Initiate Method Input Voltage |
Function Star Delta Controller | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.633.18000 | kr.633.18 |
| Unit Price without VAT: | kr.633.18000 |
|---|---|
| Unit Price with VAT: | kr.791.47500 |










