
72DV787AF2SP | |
|---|---|
DigiKey Part Number  | 3473-72DV787AF2SP-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 72DV787AF2SP  | 
Description  | SOFTSTART,ELEV,22A,575V,  | 
Manufacturer Standard Lead Time  | 4 Weeks  | 
Customer Reference  | |
Detailed Description  | Soft Start / Stop 575VAC Supply 22A Load  | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Siemens  | |
Series  | -  | |
Packaging  | Box  | |
Part Status  | Active  | |
Type  | Module  | |
Motor Type  | AC Motor  | |
Control / Drive Type  | Soft Start / Stop  | |
Number of Motors  | 1  | |
Voltage - Load  | -  | |
Current - Output  | 22A  | |
Voltage - Supply  | 575VAC  | |
Interface  | -  | |
Mounting Type  | -  | |
Operating Temperature  | -  | |
Features  | -  | |
For Use With/Related Products  | -  | |
Weight  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.13,478.72000 | kr.13,478.72 | 
| Unit Price without VAT: | kr.13,478.72000 | 
|---|---|
| Unit Price with VAT: | kr.16,848.40000 | 

