42EF35AF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

42EF35AG

DigiKey Part Number
3473-42EF35AG-ND
Manufacturer
Manufacturer Product Number
42EF35AG
Description
CONTACTOR, 42DP,60A,3P,OPEN,240V
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 60 A 208 ~ 240VAC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
-
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Coil Voltage
208 ~ 240VAC
Contact Form
3PST-NO (3 Form A)
Contact Rating (Current)
60 A
Switching Voltage
600VAC - Max
Features
Auxiliary Contacts
Termination Style
Screw Terminal
Operating Temperature
70°C
Must Operate Voltage
-
Must Release Voltage
-
Contact Material
-
Coil Power
-
Coil Resistance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.1,741.63000kr.1,741.63
10kr.1,550.60500kr.15,506.05
25kr.1,480.45840kr.37,011.46
Manufacturers Standard Package
Unit Price without VAT:kr.1,741.63000
Unit Price with VAT:kr.2,177.03750