
6XV18300PH10 | |
|---|---|
DigiKey Part Number | 3473-6XV18300PH10-ND |
Manufacturer | |
Manufacturer Product Number | 6XV18300PH10 |
Description | CABLE 2COND VIO SHLD 250M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Violet Foil, Braid 820.2' (250.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | - | |
Conductor Strand | - | |
Conductor Material | - | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.315" (8.00mm) | |
Shield Type | Foil, Braid | |
Length | 820.2' (250.0m) | |
Jacket Color | Violet | |
Ratings | - | |
Features | - | |
Voltage | 80 V | |
Operating Temperature | -25°C ~ 75°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyethylene (PE) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.60.04096 | kr.15,010.24 |
| Unit Price without VAT: | kr.60.04096 |
|---|---|
| Unit Price with VAT: | kr.75.05120 |



