
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 10A (AC/DC) | |
Voltage Rating - AC | 500 V | |
Voltage Rating - DC | 500 V | |
Actuator Type | Round, Button | |
Color - Actuator/Cap | Yellow | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Spring Terminal | |
Ingress Protection | IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Operating Temperature | -25°C ~ 70°C | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 10,000,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | kr.272.77750 | kr.5,455.55 |
| Unit Price without VAT: | kr.272.77750 |
|---|---|
| Unit Price with VAT: | kr.340.97188 |

