New at DigiKey
510 ~ 720VDC Supply 3A Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6SL31202TE130AD0

DigiKey Part Number
3473-6SL31202TE130AD0-ND
Manufacturer
Manufacturer Product Number
6SL31202TE130AD0
Description
SINAMICS S120 DOUBLE MOTOR MODUL
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
510 ~ 720VDC Supply 3A Load
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Motors
1
Manufacturer
Siemens
Current - Output
3A
Packaging
Bulk
Wattage - Load
1.6 W
Part Status
Active
Voltage - Supply
510 ~ 720VDC
Type
Module
Mounting Type
Chassis Mount
Motor Type
Brushless DC (BLDC)
Operating Temperature
0°C ~ 40°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.31,015.34000kr.31,015.34
Manufacturers Standard Package
Unit Price without VAT:kr.31,015.34000
Unit Price with VAT:kr.38,769.17500