Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

6GK57980PT002AA0 | |
|---|---|
DigiKey Part Number | 3473-6GK57980PT002AA0-ND |
Manufacturer | |
Manufacturer Product Number | 6GK57980PT002AA0 |
Description | COAX ADAPT SMA TO N |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To N Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Mfr | Style Straight |
Packaging Box | Mounting Type Panel Mount |
Part Status Active | Mounting Feature Flange |
Adapter Type Jack to Jack | Fastening Type Threaded, Threaded |
Conversion Type Between Series | Frequency - Max 6 GHz |
Adapter Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Center Gender Female to Female | Operating Temperature -40°C ~ 70°C |
Convert From (Adapter End) SMA Jack, Female Socket | Base Product Number |
Convert To (Adapter End) N Jack, Female Socket |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0733865160 | Molex | 0 | 900-0733865160-ND | kr.185.77532 | Parametric Equivalent |
| 242163 | Amphenol RF | 41 | ACX1346-ND | kr.99.92000 | Parametric Equivalent |
| 32K453-K00L5 | Rosenberger | 758 | 1868-1208-ND | kr.243.96000 | Parametric Equivalent |
| 37_N-SMA-50-1/1--_UE | Huber+Suhner, Inc. | 13 | 3628-37_N-SMA-50-1/1--_UE-ND | kr.638.18000 | Parametric Equivalent |
| 901-9720 | Amphenol RF | 221 | ARF1837-ND | kr.836.94000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.217.02000 | kr.217.02 |
| Unit Price without VAT: | kr.217.02000 |
|---|---|
| Unit Price with VAT: | kr.271.27500 |















