
6GK57954MA000AA3 | |
|---|---|
DigiKey Part Number | 3473-6GK57954MA000AA3-ND |
Manufacturer | |
Manufacturer Product Number | 6GK57954MA000AA3 |
Description | IWLAN ANTENNA ANT795-4MA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA WLAN Whip, Tilt RP-SMA Male Connector Mount |
Datasheet | Datasheet |
EDA/CAD Models | 6GK57954MA000AA3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.44175GHz, 5.25GHz, 5.7875GHz | |
Frequency Range | 2.4GHz ~ 2.4835GHz, 5.15GHz ~ 5.35GHz, 5.725GHz ~ 5.85GHz | |
Antenna Type | Whip, Tilt | |
Number of Bands | 3 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 3dBi, 5dBi | |
Features | - | |
Termination | RP-SMA Male | |
Ingress Protection | IP30 | |
Mounting Type | Connector Mount | |
Height (Max) | 6.299" (160.00mm) | |
Applications | WLAN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.422.62000 | kr.422.62 |
| Unit Price without VAT: | kr.422.62000 |
|---|---|
| Unit Price with VAT: | kr.528.27500 |











