
6GK57741FX000AB0 | |
|---|---|
DigiKey Part Number | 3473-6GK57741FX000AB0-ND |
Manufacturer | |
Manufacturer Product Number | 6GK57741FX000AB0 |
Description | SCALANCE W774-1 RJ45 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Access Point 2.41GHz ~ 2.48GHz, 4.9GHz ~ 5.8GHz 802.11 a/b/g/h/n RJ-45 300Mbps |
Datasheet | Datasheet |
EDA/CAD Models | 6GK57741FX000AB0 Models |
Category | Applications WLAN |
Manufacturer Siemens | Interface RJ-45 |
Packaging Bulk | Data Rate (Max) 300Mbps |
Part Status Active | Features IP30 |
Function Access Point | Voltage - Supply 19.2V, 28.8V, 48V |
Modulation or Protocol 802.11 a/b/g/h/n | Base Product Number |
Frequency 2.41GHz ~ 2.48GHz, 4.9GHz ~ 5.8GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10,798.99000 | kr.10,798.99 |
| Unit Price without VAT: | kr.10,798.99000 |
|---|---|
| Unit Price with VAT: | kr.13,498.73750 |

