
6GK55248GR003AR2 | |
|---|---|
DigiKey Part Number | 3473-6GK55248GR003AR2-ND |
Manufacturer | |
Manufacturer Product Number | 6GK55248GR003AR2 |
Description | SCALANCE XR524-8C, 24XRJ45, 8XSF |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Managed 40 Ports IP20 |
Datasheet | Datasheet |
EDA/CAD Models | 6GK55248GR003AR2 Models |
Category | Fiber Type SFP |
Manufacturer Siemens | SFP/XFP Ports 8 |
Packaging Box | SFP/XFP Type SFP |
Part Status Active | Connector Type RJ11, RJ45, SFP |
Type Switch - Managed | Voltage - Input 90 ~ 264VAC |
Configuration Fixed + SFP | Ingress Protection IP20 |
Number of Ports 40 | Mounting Type Rack Mount |
Copper Ports 32 | Operating Temperature -25°C ~ 60°C |
Copper Type 10/100/1000 | Base Product Number |
Fiber Ports 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.57,590.98000 | kr.57,590.98 |
| Unit Price without VAT: | kr.57,590.98000 |
|---|---|
| Unit Price with VAT: | kr.71,988.72500 |











