Network Switch - Managed 48 Ports IP20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6GK53244GG103ER2

DigiKey Part Number
3473-6GK53244GG103ER2-ND
Manufacturer
Manufacturer Product Number
6GK53244GG103ER2
Description
SCALANCE XR324-4M EEC (3ER2)
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Network Switch - Managed 48 Ports IP20
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
-
Packaging
Box
Part Status
Active
Type
Switch - Managed
Configuration
Fixed
Number of Ports
48
Copper Ports
16
Copper Type
10/100/1000
Fiber Ports
32
Fiber Type
-
SFP/XFP Ports
-
SFP/XFP Type
-
Connector Type
RJ11, RJ45, LC, SC, ST
Voltage - Input
80V ~ 276V
Ingress Protection
IP20
Mounting Type
Rack Mount
Operating Temperature
-40°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.40,617.88000kr.40,617.88
Manufacturers Standard Package
Unit Price without VAT:kr.40,617.88000
Unit Price with VAT:kr.50,772.35000