
6GK19010DB506AA0 | |
|---|---|
DigiKey Part Number | 3473-6GK19010DB506AA0-ND |
Manufacturer | |
Manufacturer Product Number | 6GK19010DB506AA0 |
Description | IE FC M12 PLUG PRO 4X2 (X CODED) |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Male Pins |
Datasheet | Datasheet |
Category | Orientation X |
Mfr | Primary Material Metal |
Packaging Box | Shell Material Metal |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Number of Positions 8 | Shielding |
Shell Size - Insert M12-8 | Operating Temperature -40°C ~ 85°C |
Mounting Type Free Hanging (In-Line) | Applications Automation, Industrial |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.565.72000 | kr.565.72 |
| Unit Price without VAT: | kr.565.72000 |
|---|---|
| Unit Price with VAT: | kr.707.15000 |

