
6ES71946KC000XA0 | |
|---|---|
DigiKey Part Number | 3473-6ES71946KC000XA0-ND |
Manufacturer | |
Manufacturer Product Number | 6ES71946KC000XA0 |
Description | CBL 8POS PLUG(2) TO RCPT 0.66' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 0.66' (200.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
1st Connector Type | Plug (2) | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 8 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | - | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Receptacle | |
2nd Connector Gender | Male Pins | |
2nd Connector Number of Positions | 8 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | M12 | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 0.66' (200.00mm) | |
Assembly Configuration | Y-Adapter on One End | |
Cable Type | Round | |
Cable Material | - | |
Color | - | |
Shielding | Unshielded | |
Ingress Protection | - | |
Usage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.980.67000 | kr.980.67 |
| Unit Price without VAT: | kr.980.67000 |
|---|---|
| Unit Price with VAT: | kr.1,225.83750 |











