



6EP34378MB002CY0 | |
|---|---|
DigiKey Part Number | 3473-6EP34378MB002CY0-ND |
Manufacturer | |
Manufacturer Product Number | 6EP34378MB002CY0 |
Description | SITOP PSU8600 24V DC 40A/4X 10A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) General Purpose, Industrial Control 24V |
Datasheet | Datasheet |
EDA/CAD Models | 6EP34378MB002CY0 Models |
Category | Media Lines Protected RJ45 |
Manufacturer Siemens | Voltage - Output 24V |
Series | Input Connector Hardwired |
Packaging Bulk | Output Connector Hardwired |
Part Status Active | Approval Agency ABS, CB, cCSAus, CE, cULus, DNV GL |
Voltage - Input 400VAC, 500VAC (3-Phase) | Size / Dimension 5.906" L x 4.724" W (150.00mm x 120.00mm) |
Applications General Purpose, Industrial Control | Height 4.921" (125.00mm) |
Form Din Rail | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11,200.75000 | kr.11,200.75 |
| Unit Price without VAT: | kr.11,200.75000 |
|---|---|
| Unit Price with VAT: | kr.14,000.93750 |

