AC DIN Rail Power Supply 4 Output 24V 24V 24V 24V 10A, 10A, 10A, 10A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC DIN Rail Power Supply 4 Output 24V 24V 24V 24V 10A, 10A, 10A, 10A
SITOP UPS8600 - Expansion of PSU8600 to UPS
SITOP PSU8600 Modular system

6EP34378MB002CP0

DigiKey Part Number
3473-6EP34378MB002CP0-ND
Manufacturer
Manufacturer Product Number
6EP34378MB002CP0
Description
AC/DC DIN RAIL SUPPLY QUAD 24V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
AC DIN Rail Power Supply 4 Output 24V 24V 24V 24V 10A, 10A, 10A, 10A
Datasheet
 Datasheet
EDA/CAD Models
6EP34378MB002CP0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output 1
24V
Manufacturer
Siemens
Voltage - Output 2
24V
Series
Voltage - Output 3
24V
Packaging
Box
Voltage - Output 4
24V
Part Status
Active
Current - Output (Max)
10A, 10A, 10A, 10A
Input Type
AC
Applications
ITE (Commercial)
Number of Outputs
4
Base Product Number
AC Voltage - Input
400 ~ 500 VAC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.12,502.29000kr.12,502.29
Manufacturers Standard Package
Unit Price without VAT:kr.12,502.29000
Unit Price with VAT:kr.15,627.86250