



6EP33217SB000AX0 | |
|---|---|
DigiKey Part Number | 3473-6EP33217SB000AX0-ND |
Manufacturer | |
Manufacturer Product Number | 6EP33217SB000AX0 |
Description | AC/DC DIN RAIL SUPPLY 12V 24W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 12V 2A |
Datasheet | Datasheet |
Category | Current - Output (Max) 2A |
Manufacturer Siemens | Power (Watts) 24W |
Series | Applications Hazardous Locations, Industrial, ITE (Commercial) |
Packaging Bulk | Efficiency 83.3% |
Part Status Active | Operating Temperature -25°C ~ 70°C (With Derating) |
Input Type AC or DC | Features Adjustable Output, IP20, Universal Input |
Number of Outputs 1 | Size / Dimension 3.46" L x 0.98" W x 3.94" H (88.0mm x 25.0mm x 100.0mm) |
AC Voltage - Input 120 ~ 240 VAC, 85 ~ 264 VAC | Approval Agency CB, cCSAus, CE, CSA, cUL, cULus, UL |
DC Voltage - Input (Min) 100V | Standard Number 60950-1; UL 508 |
DC Voltage - Input (Max) 275V | Base Product Number |
Voltage - Output 1 12V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.982.64000 | kr.982.64 |
| 10 | kr.863.67300 | kr.8,636.73 |
| 25 | kr.820.43640 | kr.20,510.91 |
| 50 | kr.789.17280 | kr.39,458.64 |
| Unit Price without VAT: | kr.982.64000 |
|---|---|
| Unit Price with VAT: | kr.1,228.30000 |











