MFG_6EP13311LD00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MFG_6EP13311LD00
SITOP SIMATIC Design - The optimal supply for SIMATIC S7 and more
SITOP LOGO!Power - The flat power supply for distribution boards

6EP13321LD00

DigiKey Part Number
3473-6EP13321LD00-ND
Manufacturer
Manufacturer Product Number
6EP13321LD00
Description
AC/DC CONVERTER 24V 74W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
6EP13321LD00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
3.1 A
Power (Watts)
Applications
Hazardous Locations, Industrial, ITE (Commercial)
Efficiency
86%
Operating Temperature
-10°C ~ 70°C (With Derating)
Features
Adjustable Output, IP20, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
1.50" L x 3.82" W x 5.04" H (38.0mm x 97.0mm x 128.0mm)
Approval Agency
CB, CE, CSA, cUL, cULus, cURus, UL
Standard Number
60950-1; UL 508
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,793.41000kr.1,793.41
Manufacturers Standard Package
Unit Price without VAT:kr.1,793.41000
Unit Price with VAT:kr.2,241.76250