


Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Siemens  | |
Series  | ||
Packaging  | Box  | |
Part Status  | Active  | |
Type  | Panel PC  | |
Core Processor  | Intel® Celeron® N2930  | |
Storage  | SSD, 240GB  | |
Memory  | -  | |
Display Type  | 15" Touchscreen  | |
Expansion Type  | -  | |
Features  | -  | |
Voltage - Supply  | 24VDC  | |
Mounting Type  | Panel Mount  | |
Operating Temperature  | -  | |
Ingress Protection  | -  | |
Operating System  | Windows 7  | |
Approval Agency  | -  | |
Weight  | -  | 

