
6AV72415YB040FA0 | |
|---|---|
DigiKey Part Number | 3473-6AV72415YB040FA0-ND |
Manufacturer | |
Manufacturer Product Number | 6AV72415YB040FA0 |
Description | SIMATIC IPC 477E. 22" MULTITOUCH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Panel PC Intel® Core™ i5-6442EQ Supports SATA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Panel PC | |
Core Processor | Intel® Core™ i5-6442EQ | |
Storage | Supports SATA | |
Memory | - | |
Display Type | 22" Touchscreen | |
Expansion Type | - | |
Features | - | |
Voltage - Supply | 24VDC | |
Mounting Type | Panel Mount | |
Operating Temperature | - | |
Ingress Protection | - | |
Operating System | Windows 7 | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.59,936.19000 | kr.59,936.19 |
| Unit Price without VAT: | kr.59,936.19000 |
|---|---|
| Unit Price with VAT: | kr.74,920.23750 |

