
6AV72310CA312BA0 | |
|---|---|
DigiKey Part Number  | 3473-6AV72310CA312BA0-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 6AV72310CA312BA0  | 
Description  | SIMATIC IPC377G  | 
Manufacturer Standard Lead Time  | 4 Weeks  | 
Customer Reference  | |
Detailed Description  | Panel PC Intel® Atom® X6413E 3GHz SSD, 256GB DDR4 (16GB Max Capacity)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Siemens  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Type  | Panel PC  | |
Core Processor  | Intel® Atom® X6413E 3GHz  | |
Storage  | SSD, 256GB  | |
Memory  | DDR4 (16GB Max Capacity)  | |
Display Type  | 12" Touchscreen  | |
Expansion Type  | M.2  | |
Features  | -  | |
Voltage - Supply  | 24VDC  | |
Mounting Type  | Panel Mount, VESA Mount  | |
Operating Temperature  | 0°C ~ 50°C  | |
Ingress Protection  | IP40/IP65 - Dust Tight, Water Resistant  | |
Operating System  | Supports Windows 10  | |
Approval Agency  | BSMI, CE, CSA, EAC, FCC, KC, RCM, UL  | |
Weight  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.23,882.11000 | kr.23,882.11 | 
| Unit Price without VAT: | kr.23,882.11000 | 
|---|---|
| Unit Price with VAT: | kr.29,852.63750 | 

