Human Machine Interface (HMI) Operator Panel 12.1" Color
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Human Machine Interface (HMI) Operator Panel 12.1" Color
SIMATIC HMI Unified Comfort Panel – Teaser movie

6AV21241MC010AX0

DigiKey Part Number
3473-6AV21241MC010AX0-ND
Manufacturer
Manufacturer Product Number
6AV21241MC010AX0
Description
KP1200 COMFORT, CE6.0, 12" TFT,
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Human Machine Interface (HMI) Operator Panel 12.1" Color
Datasheet
 Datasheet
EDA/CAD Models
6AV21241MC010AX0 Models
Product Attributes
Filter Similar Products
Category
Display Type
Color
Manufacturer
Siemens
Case Color
Gray
Series
Operating Temperature
0°C ~ 50°C
Packaging
Box
Ingress Protection
IP65 - Dust Tight, Oil and Water Resistant; NEMA 4, 4X
Part Status
Active
Voltage - Supply
19.2 ~ 28.8VDC
Type
Operator Panel
Features
Expansion Interface, Memory Card Interface
Size - Display
12.1"
For Use With/Related Products
Multiple Manufacturer, Multiple Product
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.39,922.92000kr.39,922.92
Manufacturers Standard Package
Unit Price without VAT:kr.39,922.92000
Unit Price with VAT:kr.49,903.65000