


6AV21233GB320AW0 | |
---|---|
DigiKey Part Number | 3473-6AV21233GB320AW0-ND |
Manufacturer | |
Manufacturer Product Number | 6AV21233GB320AW0 |
Description | SIMATIC HMI MTP700 UNIFIED BASIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) Touchscreen 7.0" Color |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Touchscreen | |
Size - Display | 7.0" | |
Display Type | Color | |
Case Color | Black | |
Operating Temperature | 0°C ~ 50°C | |
Ingress Protection | IP65 - Dust Tight, Oil and Water Resistant; NEMA 4, 4X | |
Voltage - Supply | 24VDC | |
Features | - | |
For Use With/Related Products | Multiple Manufacturer, Multiple Product |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.8,144.90000 | kr.8,144.90 |
Unit Price without VAT: | kr.8,144.90000 |
---|---|
Unit Price with VAT: | kr.10,181.12500 |