MFG_6AG40210AA110AA0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6AG40210AB111CA0

DigiKey Part Number
3473-6AG40210AB111CA0-ND
Manufacturer
Manufacturer Product Number
6AG40210AB111CA0
Description
SIMATIC IPC127E
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box PC Intel® Atom™ E3940 1.6GHz, 4 Core SSD, 128GB DDR4 (4GB Max Capacity)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Type
Box PC
Core Processor
Intel® Atom™ E3940 1.6GHz, 4 Core
Storage
SSD, 128GB
Memory
DDR4 (4GB Max Capacity)
Display Type
No Display
Expansion Type
-
Features
-
Voltage - Supply
24VDC
Mounting Type
Panel Mount
Operating Temperature
0°C ~ 55°C
Ingress Protection
IP40
Operating System
Supports Windows 10
Approval Agency
CE, UL
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.16,287.99000kr.16,287.99
Manufacturers Standard Package
Unit Price without VAT:kr.16,287.99000
Unit Price with VAT:kr.20,359.98750