5SJ43028HG42
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5SJ43028HG42
Siemens 5SY Miniature Circuit Breakers
Siemens 5SJ4 HG Miniature Circuit Breakers

5SJ43308HG42

DigiKey Part Number
3473-5SJ43308HG42-ND
Manufacturer
Manufacturer Product Number
5SJ43308HG42
Description
MCB 5SJ4 3P 480/277 30A 10K D-TR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circuit Breaker 30A 400 V AC 125 V DC Lever DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
5SJ43308HG42 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
-
Current Rating (Amps)
30A
Voltage Rating - AC
400 V
Voltage Rating - DC
125 V
Actuator Type
Lever
Number of Poles
3
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CCC, CE, CSA, EAC, UL, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,529.66000kr.1,529.66
5kr.1,267.85200kr.6,339.26
10kr.1,168.71700kr.11,687.17
50kr.965.46440kr.48,273.22
Manufacturers Standard Package
Unit Price without VAT:kr.1,529.66000
Unit Price with VAT:kr.1,912.07500