Circuit Breaker 16A 400 V AC 60 V DC Lever DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5SJ43167HG42

DigiKey Part Number
3473-5SJ43167HG42-ND
Manufacturer
Manufacturer Product Number
5SJ43167HG42
Description
MCB 5SJ4 3P 480/277 16A 10K C-TR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circuit Breaker 16A 400 V AC 60 V DC Lever DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
5SJ43167HG42 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
400 V
Manufacturer
Siemens
Voltage Rating - DC
60 V
Series
Actuator Type
Lever
Packaging
Box
Number of Poles
3
Part Status
Active
Illumination
None
Mounting Type
DIN Rail
Approval Agency
CCC, CE, EAC, UL489
Current Rating (Amps)
16A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.1,696.84000kr.1,696.84
5kr.1,406.32600kr.7,031.63
10kr.1,296.31400kr.12,963.14
50kr.1,070.75240kr.53,537.62
Manufacturers Standard Package
Unit Price without VAT:kr.1,696.84000
Unit Price with VAT:kr.2,121.05000