
Category | Contact Timing Not Specified |
Manufacturer Siemens | Actuator Type Flat Key |
Packaging Box | Key Removable Positions Center |
Part Status Active | Mounting Type Panel Mount |
Number of Positions 3 | Operating Temperature -35°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,624.24000 | kr.1,624.24 |
| Unit Price without VAT: | kr.1,624.24000 |
|---|---|
| Unit Price with VAT: | kr.2,030.30000 |

