
52SA7AD3A0B | |
|---|---|
DigiKey Part Number | 3473-52SA7AD3A0B-ND |
Manufacturer | |
Manufacturer Product Number | 52SA7AD3A0B |
Description | SWITCH SELECTOR 2POS DPST |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 2 Position DPST-NO/NC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Standard | |
Circuit | DPST-NO/NC | |
Number of Positions | 2 | |
Switch Function | On-Off, Off-On | |
Current Rating (Amps) | - | |
Illumination | Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | 24 ~ 28 VAC/DC | |
Mounting Type | - | |
Termination Style | - | |
Panel Cutout Dimensions | Circular - 30.00mm Dia | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | - | |
Depth Behind Flange | - | |
Mechanical Life | - | |
Electrical Life | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,015.36000 | kr.2,015.36 |
| Unit Price without VAT: | kr.2,015.36000 |
|---|---|
| Unit Price with VAT: | kr.2,519.20000 |

