
3VA51455ED121AA0 | |
|---|---|
DigiKey Part Number | 3473-3VA51455ED121AA0-ND |
Manufacturer | |
Manufacturer Product Number | 3VA51455ED121AA0 |
Description | BRKR 3VA51 1P 45A 35KA FTFM NAV |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker 45A 415 V AC DC Lever DIN Rail |
Datasheet | Datasheet |
Category | Current Rating (Amps) 45A |
Manufacturer Siemens | Voltage Rating - AC 415 V |
Series | Actuator Type Lever |
Packaging Box | Number of Poles 1 |
Part Status Active | Illumination None |
Mounting Type DIN Rail | Approval Agency CCC, UL489 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3,437.36000 | kr.3,437.36 |
| Unit Price without VAT: | kr.3,437.36000 |
|---|---|
| Unit Price with VAT: | kr.4,296.70000 |

