
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Box | |
| Part Status | Active | |
| Mounting Type | Panel Mount, Front | |
| Type | Standard, Illuminated | |
| Circuit | ||
| Switch Function | On-Mom | |
| Current Rating (Amps) | 60A (AC) | |
| Voltage Rating - AC | 110 V | |
| Actuator Type | Round, Button, Mushroom | |
| Color - Actuator/Cap | Blue | |
| Illumination Type, Color | LED, Blue | |
| Illumination Voltage (Nominal) | 480 VAC | |
| Termination Style | Screw Terminal | |
| Ingress Protection | IP66 - Dust Tight, Water Resistant | |
| Features | - | |
| Panel Cutout Dimensions | Circular - 30.00mm Dia | |
| Operating Temperature | -35°C ~ 70°C | |
| Mechanical Life | - | |
| Electrical Life | - | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark