


6ES71346PA200BD0 | |
|---|---|
DigiKey Part Number | 3473-6ES71346PA200BD0-ND |
Manufacturer | |
Manufacturer Product Number | 6ES71346PA200BD0 |
Description | INPUT MODULE 90-293V |
Customer Reference | |
Detailed Description | Input Module DIN Rail 90 ~ 293VAC |
Datasheet | Datasheet |
EDA/CAD Models | 6ES71346PA200BD0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Input Module | |
For Use With/Related Products | SIMATIC ET 200SP | |
Number of Inputs and Type | - | |
Number of Outputs and Type | - | |
Voltage - Supply | 90 ~ 293VAC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Features | - | |
Operating Temperature | 0°C ~ 60°C | |
Ingress Protection | IP20 | |
Approval Agency | - | |
Weight | - | |
Base Product Number |

