cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

52BT6D3GBV

DigiKey Part Number
3473-52BT6D3GBV-ND
Manufacturer
Manufacturer Product Number
52BT6D3GBV
Description
CONFIG SWITCH BODY ILLUM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Configurable Switch Body Illuminated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
-
Packaging
Box
Part Status
Active
Requires
Contact Block(s), Illumination Source
Type
-
Illumination
Illuminated
Actuator Type
-
(Select First, Then Apply Filters) Compatible Series
-
Panel Cutout Dimensions
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.1,740.54000kr.1,740.54
Manufacturers Standard Package
Unit Price without VAT:kr.1,740.54000
Unit Price with VAT:kr.2,175.67500