
| 3RA21151KA171AP6 | |
|---|---|
| DigiKey Part Number | 3473-3RA21151KA171AP6-ND | 
| Manufacturer | |
| Manufacturer Product Number | 3RA21151KA171AP6 | 
| Description | STARTER DOL S00 9-12.5A 240VAC S | 
| Manufacturer Standard Lead Time | 4 Weeks | 
| Customer Reference | |
| Detailed Description | Motor Starter 240VAC Supply 11.5A 690V Load | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Siemens | |
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Type | Module | |
| Motor Type | AC Motor | |
| Control / Drive Type | Motor Starter | |
| Number of Motors | 1 | |
| Voltage - Load | 690V | |
| Current - Output | 11.5A | |
| Wattage - Load | 7460 W | |
| Voltage - Supply | 240VAC | |
| Interface | - | |
| Mounting Type | DIN Rail | |
| Operating Temperature | -20°C ~ 60°C | |
| Features | - | |
| For Use With/Related Products | - | |
| Weight | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.3,268.10000 | kr.3,268.10 | 
| Unit Price without VAT: | kr.3,268.10000 | 
|---|---|
| Unit Price with VAT: | kr.4,085.12500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark