
43HP32FL | |
|---|---|
DigiKey Part Number | 3473-43HP32FL-ND |
Manufacturer | |
Manufacturer Product Number | 43HP32FL |
Description | CONTACTOR,FVR,S3,3PH,277VAC,N4X |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 90 A 277VAC Coil Chassis Mount |
Category | Features Auxiliary Contacts |
Manufacturer Siemens | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -20°C ~ 40°C |
Part Status Active | Must Operate Voltage 235.5 VAC |
Mounting Type Chassis Mount | Contact Material Copper |
Coil Voltage 277VAC | Operate Time 41 ms |
Contact Form 3PST-NO (3 Form A) | Release Time 19 ms |
Contact Rating (Current) 90 A | Coil Power 310VA |
Switching Voltage 600VAC - Max |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 40HP32FL | Siemens | 0 | 3473-40HP32FL-ND | kr.28,913.38000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.55,004.32000 | kr.55,004.32 |
| Unit Price without VAT: | kr.55,004.32000 |
|---|---|
| Unit Price with VAT: | kr.68,755.40000 |

