43EP32BG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: kr.8,031.89000
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: kr.6,588.59000
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: kr.12,026.60000

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: kr.9,076.85000
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: kr.18,490.67000

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: kr.24,000.13000
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: kr.35,457.21000
Contactor 3PST-NO (3 Form A) 40 A 220 ~ 240VAC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

43EP32BG

DigiKey Part Number
3473-43EP32BG-ND
Manufacturer
Manufacturer Product Number
43EP32BG
Description
CONTACTOR-REV,SZ1.75,3PH,N1,240V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 40 A 220 ~ 240VAC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Auxiliary Contacts
Manufacturer
Siemens
Termination Style
Screw Terminal
Packaging
Box
Operating Temperature
-20°C ~ 40°C
Part Status
Active
Contact Material
Copper
Mounting Type
Chassis Mount
Operate Time
29 ms
Coil Voltage
220 ~ 240VAC
Release Time
24 ms
Contact Form
3PST-NO (3 Form A)
Coil Power
218VA
Contact Rating (Current)
40 A
Base Product Number
Switching Voltage
600VAC - Max
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
40EP320GSiemens03473-40EP320G-NDkr.8,031.89000Parametric Equivalent
40EP32BGSiemens03473-40EP32BG-NDkr.6,588.59000Parametric Equivalent
40EP32FGSiemens03473-40EP32FG-NDkr.12,026.60000Parametric Equivalent
40FP32BGSiemens03473-40FP32BG-NDkr.9,076.85000Parametric Equivalent
40FP32FGSiemens03473-40FP32FG-NDkr.18,490.67000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.14,401.44000kr.14,401.44
Manufacturers Standard Package
Unit Price without VAT:kr.14,401.44000
Unit Price with VAT:kr.18,001.80000