40JG320L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: kr.56,772.42000

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: kr.76,133.70000

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: kr.115,173.26000
Datasheet
Image for 40JG320L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

40JG320L

DigiKey Part Number
3473-40JG320L-ND
Manufacturer
Manufacturer Product Number
40JG320L
Description
CONTACTOR,FVNR,S4,3PH,277VAC,N12
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 135 A 277VAC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
-
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Coil Voltage
277VAC
Contact Form
3PST-NO (3 Form A)
Contact Rating (Current)
135 A
Switching Voltage
600VAC - Max
Features
Auxiliary Contacts
Termination Style
Screw Terminal
Operating Temperature
-20°C ~ 40°C
Must Operate Voltage
235.5 VAC
Must Release Voltage
-
Contact Material
Copper
Operate Time
34 ms
Release Time
12 ms
Coil Power
510VA
Coil Resistance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
cms-non-stock-description
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.39,908.65000kr.39,908.65
Manufacturers Standard Package
Unit Price without VAT:kr.39,908.65000
Unit Price with VAT:kr.49,885.81250