40HP320A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: kr.14,642.04000
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: kr.28,913.38000

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: kr.18,795.63000
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: kr.55,004.32000
Datasheet
Contactor 3PST-NO (3 Form A) 90 A 110 ~ 240VAC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

40HP320A

DigiKey Part Number
3473-40HP320A-ND
Manufacturer
Manufacturer Product Number
40HP320A
Description
CONTACTOR, SZ3,3PH,N12,120/240V,
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 90 A 110 ~ 240VAC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Auxiliary Contacts
Manufacturer
Siemens
Termination Style
Screw Terminal
Packaging
Box
Operating Temperature
-20°C ~ 40°C
Part Status
Active
Contact Material
Copper
Mounting Type
Chassis Mount
Operate Time
41 ms
Coil Voltage
110 ~ 240VAC
Release Time
19 ms
Contact Form
3PST-NO (3 Form A)
Coil Power
310VA
Contact Rating (Current)
90 A
Base Product Number
Switching Voltage
600VAC - Max
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
40HP32BASiemens03473-40HP32BA-NDkr.14,642.04000Parametric Equivalent
40HP32FASiemens03473-40HP32FA-NDkr.28,913.38000Parametric Equivalent
40HP82BASiemens03473-40HP82BA-NDkr.18,795.63000Parametric Equivalent
43HP32FASiemens03473-43HP32FA-NDkr.55,004.32000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.17,583.17000kr.17,583.17
Manufacturers Standard Package
Unit Price without VAT:kr.17,583.17000
Unit Price with VAT:kr.21,978.96250