40EP32FH is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: kr.6,588.59000
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: kr.18,490.67000

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: kr.24,000.13000

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: kr.35,457.21000
Image for 40EP32FH is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

40EP32FH

DigiKey Part Number
3473-40EP32FH-ND
Manufacturer
Manufacturer Product Number
40EP32FH
Description
CONTACTOR,FVNR,S1.75,3PH,480VAC,
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 40 A 440 ~ 480VAC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switching Voltage
600VAC - Max
Manufacturer
Siemens
Features
Auxiliary Contacts
Packaging
Box
Termination Style
Screw Terminal
Part Status
Active
Operating Temperature
-20°C ~ 40°C
Mounting Type
Chassis Mount
Contact Material
Copper
Coil Voltage
440 ~ 480VAC
Operate Time
29 ms
Contact Form
3PST-NO (3 Form A)
Release Time
24 ms
Contact Rating (Current)
40 A
Coil Power
218VA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
40EP32BHSiemens03473-40EP32BH-NDkr.6,588.59000Parametric Equivalent
40FP32FHSiemens03473-40FP32FH-NDkr.18,490.67000Parametric Equivalent
43EP32FHSiemens03473-43EP32FH-NDkr.24,000.13000Parametric Equivalent
43FP32FHSiemens03473-43FP32FH-NDkr.35,457.21000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.12,026.60000kr.12,026.60
Manufacturers Standard Package
Unit Price without VAT:kr.12,026.60000
Unit Price with VAT:kr.15,033.25000