
Category | Actuator Type Round, Button |
Mfr | Color - Actuator/Cap Clear |
Series | Termination Style Screw Terminal |
Packaging Box | Ingress Protection IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Panel Cutout Dimensions Circular - 22.30mm Dia |
Mounting Type Panel Mount, Front | Operating Temperature -25°C ~ 70°C |
Type Standard | Mechanical Life 5,000,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.870.86000 | kr.870.86 |
| Unit Price without VAT: | kr.870.86000 |
|---|---|
| Unit Price with VAT: | kr.1,088.57500 |

