Parametric Equivalent

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 120VAC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 27 A | |
Switching Voltage | 600VAC - Max | |
Features | Auxiliary Contacts | |
Termination Style | Screw Terminal | |
Operating Temperature | -20°C ~ 40°C | |
Must Operate Voltage | 102 VAC | |
Must Release Voltage | - | |
Contact Material | Copper | |
Operate Time | 29 ms | |
Release Time | 24 ms | |
Coil Power | 218VA | |
Coil Resistance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8,501.75000 | kr.8,501.75 |
| Unit Price without VAT: | kr.8,501.75000 |
|---|---|
| Unit Price with VAT: | kr.10,627.18750 |





